Filter Your Search
1 - 1 of 1 results
|
ATF1508ASVL-20AJ100
Atmel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 80 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 80 I/O | 83.3 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | 100 | compliant | 8542.39.00.01 |