Filter Your Search
1 - 10 of 20 results
|
ATF1508ASL-25JU84
Microchip Technology Inc
|
$11.1170 | Yes | Yes | End Of Life | 5 V | 25 ns | 128 | 64 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 33.3 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3115 mm | 29.3115 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-84 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
ATF1508ASL-25AU100
Microchip Technology Inc
|
$11.3096 | Yes | Yes | Active | 5 V | 25 ns | 128 | 80 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 80 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 33.3 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TRAY | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
ATF1508ASL-20QL160
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 96 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 96 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 41.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ATMEL CORP | 28 X 28 MM, PLASTIC, QFP-160 | compliant | 8542.39.00.01 | QFP | 160 | ||||||||||||||
|
ATF1508ASL-25JC84
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 128 | 64 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 64 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 33.3 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 2 | 70 °C | 225 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.57 mm | ATMEL CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | LCC | 84 | ||||||||
|
ATF1508ASL-25QI160
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 128 | 96 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 96 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 33.3 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ATMEL CORP | 28 X 28 MM, PLASTIC, QFP-160 | unknown | 8542.39.00.01 | QFP | 160 | |||||||||
|
ATF1508ASL-25QC160
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 128 | 96 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 96 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 33.3 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.97 mm | ATMEL CORP | 28 X 28 MM, PLASTIC, QFP-160 | unknown | 8542.39.00.01 | Microchip | QFP | 160 | |||||||||
|
ATF1508ASL-20AL100
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 80 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 80 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 41.7 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, TQFP-100 | compliant | 8542.39.00.01 | QFP | 100 | |||||||||||||
|
ATF1508ASL-25AU100
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 25 ns | 128 | 80 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 80 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 33.3 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | unknown | 8542.39.00.01 | Microchip | QFP | 100 | |||||
|
ATF1508ASL-20QC160
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 128 | 96 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 96 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 41.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ATMEL CORP | 28 X 28 MM, PLASTIC, QFP-160 | compliant | 8542.39.00.01 | Microchip | QFP | 160 | ||||||||
|
ATF1508ASL-25AC100
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 128 | 80 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 80 I/O | 128 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 33.3 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | TFQFP, TQFP100,.63SQ | unknown | 8542.39.00.01 | QFP | 100 |