Parametric results for: ATF1504ASVL-20JC68 under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atf1504asvl20jc68
Select parts from the table below to compare.
Compare
Compare
ATF1504ASVL-20JC68
Atmel Corporation
Check for Price No Obsolete 3.3 V 20 ns 64 48 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 48 I/O YES 83.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQCC-J68 Not Qualified e0 3 70 °C 225 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.2316 mm 24.2315 mm 4.572 mm ATMEL CORP LCC PLASTIC, MS-018AE, LCC-68 68 unknown 8542.39.00.01