Filter Your Search
1 - 10 of 25 results
|
ATF1502ASV-15JU44
Microchip Technology Inc
|
$1.6681 | Yes | Yes | Active | 3.3 V | 15 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
ATF1502ASV-15AU44
Microchip Technology Inc
|
$1.9101 | Yes | Yes | Active | 3.3 V | 15 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
ATF1502ASV-15JU44
Atmel Corporation
|
$2.0646 | Yes | Yes | Transferred | 3.3 V | 15 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ATMEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | Microchip | LPCC | 44 | |||||
|
ATF1502ASV-20AL44
Atmel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 32 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 83.3 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.39.00.01 | QFP | 44 | |||||||||||||||
|
ATF1502ASV-20AJ44
Atmel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 20 ns | 32 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 83.3 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.39.00.01 | QFP | 44 | ||||||||||||||
|
ATF1502ASVL-25JC44
Atmel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 25 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 60 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | PLASTIC, MS-018AC, LCC-44 | not_compliant | 8542.39.00.01 | LPCC | 44 | |||||||||
|
ATF1502ASV-15AC44
Atmel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 15 ns | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | 10 X 10 MM, 0.8 MM PITCH, 1 MM THICKNESS, PLASTIC, MS-026ACB, TQFP-44 | unknown | 8542.39.00.01 | QFP | 44 | |||||||||
|
ATF1502ASV-15JL44
Atmel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 15 ns | 32 | EE PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ATMEL CORP | QCCJ, | compliant | 8542.39.00.01 | LPCC | 44 | ||||||||||||||
|
ATF1502ASV-20JI44
Atmel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 83.3 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ATMEL CORP | PLASTIC, MS-018AC, LCC-44 | unknown | 8542.39.00.01 | LPCC | 44 | |||||||
|
ATF1502ASV-15AU44-T
Microchip Technology Inc
|
Check for Price | Active | 3.3 V | 15 ns | 32 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 100 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 |