Filter Your Search
1 - 3 of 3 results
|
ATF1502AS-10AU44
Microchip Technology Inc
|
$2.4163 | Yes | Yes | Active | 5 V | 10 ns | 36 | 32 | 4 | 32 | 32 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 32 I/O | PAL-TYPE | 83.33 MHz | YES | YES | 40 | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
ATF1502AS-10AU44-T
Microchip Technology Inc
|
Check for Price | Active | 5 V | 10 ns | 32 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 125 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||
|
ATF1502AS-10AU44
Atmel Corporation
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | unknown | 8542.39.00.01 | Microchip | QFP | 44 |