Filter Your Search
1 - 1 of 1 results
|
ATF1500A-10AC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 32 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | NO | 76.9 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.39.00.01 |