Filter Your Search
1 - 10 of 72 results
|
ATF1500AL-20JU
Microchip Technology Inc
|
$2.3768 | Yes | Yes | Active | 5 V | 20 ns | 32 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | NO | 43 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | TQFP44,.47SQ,32 | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATF1500A-10AU
Microchip Technology Inc
|
$2.5305 | Yes | Yes | Not Recommended | 5 V | 10 ns | 32 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||
|
ATF1500A-10JU
Microchip Technology Inc
|
$3.8900 | Yes | Yes | Not Recommended | 5 V | 10 ns | 32 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TUBE | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.586 mm | 16.586 mm | 4.572 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
ATF1500AL-20AU
Microchip Technology Inc
|
$3.8900 | Yes | Yes | Active | 5 V | 20 ns | 32 | 32 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | NO | 43 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | LDCC44,.7SQ | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
ATF1500A-10AJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 32 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 76.9 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | TQFP, | compliant | 8542.39.00.01 | QFP | 44 | |||||||||||
|
ATF1500A-15AJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 32 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 52.6 MHz | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | TQFP, | compliant | 8542.39.00.01 | QFP | 44 | |||||||||||||
|
ATF1500A-10AU
Atmel Corporation
|
Check for Price | Transferred | 5 V | 10 ns | 32 | FLASH PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | TQFP, | unknown | 8542.39.00.01 | QFP | 44 | |||||||||||||||||||
|
ATF1500AL-20AC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 32 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | NO | 40 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | 1 MM HEIGHT, PLASTIC, MS-026ACB, TQFP-44 | unknown | 8542.39.00.01 | QFP | 44 | |||||||||
|
ATF1500A-20AC
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 32 | FLASH PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 32 I/O | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ATMEL CORP | TQFP, | unknown | 8542.39.00.01 | QFP | 44 | ||||||||||||||||||||
|
ATF1500ABV-12JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 3 V | 12 ns | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 62.5 MHz | MACROCELL | 5.5 V | 2.7 V | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | QCCJ, | compliant | 8542.39.00.01 | LCC | 44 |