Filter Your Search
1 - 1 of 1 results
|
ATF1500-15JC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 32 | 32 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 52.6 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | LPCC | PLASTIC, MO-047AC, JLCC-44 | 44 | unknown | 8542.39.00.01 |