Parametric results for: ATDR-17-1/2 under Electric Fuses

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: atdr1712
Select parts from the table below to compare.
Compare
Part Number
ATDR17-1/2
Mersen Electrical Power
Most Relevant Technical Compliance Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Voltage(DC)
Rated Current
Blow Characteristic
Circuit Protection Type
Additional Feature
Rated Breaking Capacity
Reference Standard
Mounting Feature
Surface Mount
Terminal Shape
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
No Active 600 V 300 V 17.5 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 100000 A 200 kA CSA; UL INLINE/HOLDER NO END CAP 38.1 mm 10.4 mm MERSEN S A compliant EAR99
Compare
ATDR17-1/2
Mersen Electrical Power
Check for Price Buy No Active 600 V 300 V 17.5 A TIME DELAY ELECTRIC FUSE RATED BREAKING CAPACITY AT 300 VDC: 100000 A 200 kA CSA; UL INLINE/HOLDER NO END CAP 38.1 mm 10.4 mm MERSEN S A compliant EAR99