Filter Your Search
1 - 1 of 1 results
|
ATC800C222FT600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 2.2 nF | 600 V | 1 % | 2325 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | 800C(CHIP) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.45 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 |