Filter Your Search
1 - 1 of 1 results
|
ATC800B3R9BT500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 3.9 pF | 500 V | 2.56 % | 1111 | C0G | 2.56 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.23.00.20 |