Parametric results for: ATC800A0R2BT under Ceramic Capacitors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: atc800a0r2bt
Select parts from the table below to compare.
Compare
Compare
ATC800A0R2BT250T
American Technical Ceramics Corp
Check for Price Yes Transferred 0.2 pF 250 V 50 % 0606 NP0 50 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC800A0R2BT250XI
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.2 pF 250 V 50 % 0606 NP0 50 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Tin (Sn) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC800A0R2BTN250XI
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.2 pF 250 V 50 % 0606 NP0 50 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Tin (Sn) 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC800A0R2BTN250XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.2 pF 250 V 50 % 0606 NP0 50 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC800A0R2BT250XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.2 pF 250 V 50 % 5555 C0G 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 5555 compliant EAR99 8532.24.00.20
ATC800A0R2BTN250I
American Technical Ceramics Corp
Check for Price Yes Transferred 0.2 pF 250 V 50 % 0606 NP0 50 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC800A0R2BTN250T
American Technical Ceramics Corp
Check for Price Yes Transferred 0.2 pF 250 V 50 % 0606 NP0 50 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 SMT TR 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC800A0R2BT250XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.2 pF 250 V 50 % 0606 C0G 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
ATC800A0R2BTN250XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 0.2 pF 250 V 50 % 0606 NP0 50 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR Tin (Sn) 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC800A0R2BT250I
American Technical Ceramics Corp
Check for Price Yes Transferred 0.2 pF 250 V 50 % 0606 NP0 50 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Tin (Sn) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99