Filter Your Search
1 - 6 of 6 results
|
ATC700B0R6DPN500XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.6 pF | 500 V | 83.3333 % | 1111 | NP0 | 83.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | |||||||||
|
ATC700B0R6DPN500XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 0.6 pF | 500 V | 83.3333 % | 1111 | C0G | 83.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC700B0R6DPN500XTV
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 0.6 pF | 500 V | 83.3333 % | 1111 | C0G | 83.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC700B0R6DPN500X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.6 pF | 500 V | 83.3333 % | 1111 | NP0 | 83.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||||||||
|
ATC700B0R6DPN500XC
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 0.6 pF | 500 V | 83.3333 % | 1111 | C0G | 83.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC700B0R6DPN500XB
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 0.6 pF | 500 V | 1438 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC700B | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.32 mm | 3.68 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1438 | compliant | EAR99 |