Filter Your Search
1 - 1 of 1 results
|
ATC700A150GW150XC
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 15 pF | 150 V | 2 % | 0606 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC700A | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 700A | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |