Filter Your Search
1 - 10 of 10 results
|
ATC700A0R8BW250C
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||
|
ATC700A0R8BW250
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||
|
ATC700A0R8BW250T
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||
|
ATC700A0R8BW250I
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||
|
ATC700A0R8BW250XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||
|
ATC700A0R8BW250X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC700A0R8BW250XC
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||
|
ATC700A0R8BW250TV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||
|
ATC700A0R8BW250XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC700A0R8BW250XTV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 0.8 pF | 250 V | 12.5 % | 0606 | NP0 | 12.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 |