Filter Your Search
1 - 2 of 2 results
|
ATC600S9R1JW250TV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 9.1 pF | 250 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC600S | 600S | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | not_compliant | EAR99 | ||||||||
|
ATC600S9R1JW250T
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 9.1 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 |