Filter Your Search
1 - 1 of 1 results
|
ATC100E222JP1000XC
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 2.2 nF | 1 kV | 5 % | 3838 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100E | STANDARD: MIL-PRF-55681, MIL-PRF-123 | 100E(CHIP) | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 |