Filter Your Search
1 - 2 of 2 results
|
ATC100B2R2DTN1500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2.2 pF | 1.5 kV | 22.73 % | 1111 | P90 | 22.73 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 1.0605 kV | 90+/-20ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||
|
ATC100B2R2DTN1500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2.2 pF | 1.5 kV | 22.73 % | 1111 | P90 | 22.73 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARD: MIL-PRF-55681 | 1.0605 kV | 90+/-20ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |