Filter Your Search
1 - 2 of 2 results
|
ATC100B1R1DWN500TV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.1 pF | 500 V | 45.4545 % | 1111 | BG | 45.4545 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||
|
ATC100B1R1DWN500T
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.1 pF | 500 V | 45.4545 % | 1111 | BG | 45.4545 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 |