Filter Your Search
1 - 1 of 1 results
|
ATC100A0R9BP150XB
American Technical Ceramics Corp
|
Check for Price | No | No | Obsolete | 0.9 pF | 150 V | 11.1111 % | 0606 | 11.1111 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATCC100A | Spl. Values,Tol,HigherWVDC,Available | ATC100A(B TOL) | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |