Filter Your Search
1 - 10 of 29,751 results
|
ATC200A502KT100X
American Technical Ceramics Corp
|
Check for Price | Transferred | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
200A122KW50XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 1.2 nF | 50 V | 10 % | 0606 | BX | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
200A103NP50XI
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 10 nF | 50 V | 30 % | 0606 | BX | 30 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
ATC200B683NC50I
American Technical Ceramics Corp
|
Check for Price | Obsolete | 68 nF | 50 V | 30 % | 1411 | 30 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC200B | 125 °C | -55 °C | 2 | SMT | 2.6 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||||
|
ATC200B123KRW50X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 12 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681; MIL-PRF-123 | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | WIRE | 2.54 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||
|
ATC200B822KRR50X
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 8.2 nF | 50 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681; MIL-PRF-123 | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | FLAT | 2.54 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||||||
|
ATC200A822KPN50C
American Technical Ceramics Corp
|
Check for Price | No | No | Obsolete | 8.2 nF | 50 V | 10 % | 0606 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 200A | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||
|
ATC200A202KT50I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2 nF | 50 V | 10 % | 0606 | BX | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 200A | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||
|
ATC200A821KWN50I
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 820 pF | 50 V | 10 % | 0606 | BX | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 200A | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||||
|
ATC200A182KPN50XC
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.8 nF | 50 V | 10 % | 0606 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC200A | 200A | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |