Parametric results for: ATB2012 under RF Transformers

Filter Your Search

1 - 10 of 18 results

All Filters
|
8601 8008601 0951 3301 5651 800
-
4040040130220310400
-
0.651.20.650.9251.2
-
12.511.41.82.12.5
-
85105859095100105
-
Manufacturer Part Number: atb2012
Select parts from the table below to compare.
Compare
Select Parts Part Number
ATB2012-75011M-T000
TDK Corporation
ATB2012-75011-T000
TDK Corporation
ATB2012-50011-T000
TDK Corporation
ATB2012V-75011-T01
TDK Corporation
ATB2012E-50011M-TL
TDK Corporation
ATB2012E-50011M-T
TDK Corporation
ATB2012E-75011M-T
TDK Corporation
ATB2012-500-11
TDK Corporation
ATB2012E-50012M-T01
TDK Corporation
ATB2012-50011-TL
TDK Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Turns Ratio (Np:Ns)
Input Voltage-Nom Insertion Loss Transformer Type
Additional Feature
Cut-off Frequency-Max
Cut-off Frequency-Min
JESD-609 Code
Approvals
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Height
Length
Width
Ihs Manufacturer
Reach Compliance Code
Samacsys Manufacturer
ECCN Code
Package Description
Yes Active 20 V 2 dB RF TRANSFORMER IMPEDANCE RATIO IS 1:1 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm TDK CORP compliant TDK
Yes Yes Active 20 V 1.2 dB RF TRANSFORMER IMPEDANCE RATIO 1:1 50 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm TDK CORP compliant TDK EAR99
Yes Yes Active 20 V 2.5 dB RF TRANSFORMER IMPEDANCE RATIO 1:1 40 MHz e2 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES Tin/Nickel/Copper (Sn/Ni/Cu) 1.2 mm 2 mm 1.2 mm TDK CORP compliant TDK EAR99
Yes Active 20 V 1.2 dB RF TRANSFORMER 50 MHz AEC-Q200 105 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm TDK CORP unknown TDK
Yes Active 20 V 2.2 dB RF TRANSFORMER 1.8 GHz 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 1 mm 2 mm 1.2 mm TDK CORP unknown EAR99 CHIP
Yes Active 20 V 2.2 dB RF TRANSFORMER 1.8 GHz 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1 mm 2 mm 1.2 mm TDK CORP compliant TDK EAR99 CHIP
Yes Active 20 V 2 dB RF TRANSFORMER 1.8 GHz 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1 mm 2 mm 1.2 mm TDK CORP unknown TDK EAR99
Yes Active 1:1 20 V 2.5 dB RF TRANSFORMER 860 MHz 50 MHz SURFACE MOUNT YES 1.2 mm 2 mm 1.2 mm TDK CORP compliant EAR99
Obsolete 20 V 2.5 dB RF TRANSFORMER 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1 mm 2 mm 1.2 mm TDK CORP unknown TDK EAR99
Yes Active 20 V 2.5 dB RF TRANSFORMER 860 MHz 40 MHz 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 1.2 mm 2 mm 1.2 mm TDK CORP unknown EAR99 CHIP
Compare
ATB2012-75011M-T000
TDK Corporation
$0.2995 Buy Yes Active 20 V 2 dB RF TRANSFORMER IMPEDANCE RATIO IS 1:1 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm TDK CORP compliant TDK
ATB2012-75011-T000
TDK Corporation
$0.3233 Buy Yes Yes Active 20 V 1.2 dB RF TRANSFORMER IMPEDANCE RATIO 1:1 50 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm TDK CORP compliant TDK EAR99
ATB2012-50011-T000
TDK Corporation
$0.3412 Buy Yes Yes Active 20 V 2.5 dB RF TRANSFORMER IMPEDANCE RATIO 1:1 40 MHz e2 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES Tin/Nickel/Copper (Sn/Ni/Cu) 1.2 mm 2 mm 1.2 mm TDK CORP compliant TDK EAR99
ATB2012V-75011-T01
TDK Corporation
$0.3841 Buy Yes Active 20 V 1.2 dB RF TRANSFORMER 50 MHz AEC-Q200 105 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm TDK CORP unknown TDK
ATB2012E-50011M-TL
TDK Corporation
Check for Price Buy Yes Active 20 V 2.2 dB RF TRANSFORMER 1.8 GHz 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 1 mm 2 mm 1.2 mm TDK CORP unknown EAR99 CHIP
ATB2012E-50011M-T
TDK Corporation
Check for Price Buy Yes Active 20 V 2.2 dB RF TRANSFORMER 1.8 GHz 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1 mm 2 mm 1.2 mm TDK CORP compliant TDK EAR99 CHIP
ATB2012E-75011M-T
TDK Corporation
Check for Price Buy Yes Active 20 V 2 dB RF TRANSFORMER 1.8 GHz 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1 mm 2 mm 1.2 mm TDK CORP unknown TDK EAR99
ATB2012-500-11
TDK Corporation
Check for Price Buy Yes Active 1:1 20 V 2.5 dB RF TRANSFORMER 860 MHz 50 MHz SURFACE MOUNT YES 1.2 mm 2 mm 1.2 mm TDK CORP compliant EAR99
ATB2012E-50012M-T01
TDK Corporation
Check for Price Buy Obsolete 20 V 2.5 dB RF TRANSFORMER 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1 mm 2 mm 1.2 mm TDK CORP unknown TDK EAR99
ATB2012-50011-TL
TDK Corporation
Check for Price Buy Yes Active 20 V 2.5 dB RF TRANSFORMER 860 MHz 40 MHz 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 1.2 mm 2 mm 1.2 mm TDK CORP unknown EAR99 CHIP