Filter Your Search
1 - 2 of 2 results
|
ATAES132-MA3H-FB-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 32.768 kbit | 1 | 32KX1 | 5 V | 10 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 40 µA | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-236, MO-252, UDFN-8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
ATAES132-MA3H-FB-T
Atmel Corporation
|
Check for Price | Yes | Transferred | 32.768 kbit | 1 | 32KX1 | 5 V | 10 MHz | EEPROM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 40 µA | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | HVSON, SOLCC8,.12,20 | compliant | EAR99 | 8542.32.00.51 | SON | 8 |