Parametric results for: ATA6823C under Motion Control Electronics

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ata6823c
Select parts from the table below to compare.
Compare
Compare
ATA6823C-PHQW-1
Atmel Corporation
Check for Price Obsolete 12 V YES 350 mA BRUSH DC MOTOR CONTROLLER NMOS 7 mA 18 V 7 V AUTOMOTIVE S-XQCC-N32 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm ATMEL CORP QFN-32 unknown EAR99 8542.39.00.01
ATA6823C-PHQW
Atmel Corporation
Check for Price Yes Transferred 12 V YES 350 mA BRUSH DC MOTOR CONTROLLER 1 7 mA 18 V 7 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 1 mm 7 mm ATMEL CORP HVQCCN, LCC32,.27SQ,25 compliant EAR99 8542.39.00.01 QFN 32 Microchip
ATA6823C-PHQW
Microchip Technology Inc
Check for Price Yes Active 12 V YES 350 mA BRUSH DC MOTOR CONTROLLER 1 7 mA 18 V 7 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 1 mm 7 mm MICROCHIP TECHNOLOGY INC 7 X 7 MM, LEAD FREE, QFN-32 compliant EAR99 8542.39.00.01 Microchip
ATA6823C-PHQW-1
Microchip Technology Inc
Check for Price Yes Active 12 V YES 350 mA BRUSH DC MOTOR CONTROLLER NMOS 1 7 mA 18 V 7 V AUTOMOTIVE S-XQCC-N32 125 °C -40 °C AEC-Q100 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm MICROCHIP TECHNOLOGY INC QFN-32 compliant