Filter Your Search
1 - 3 of 3 results
|
AT9932TS-G
Microchip Technology Inc
|
$2.8000 | Yes | Active | 5 V | 12 V | 2 | LED DISPLAY DRIVER | NO | 1 | TRUE | 2 mA | 5.35 V | 4.65 V | 40 V | 5.3 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||
|
AT9932TS-G
Supertex Inc
|
Check for Price | Yes | Transferred | 12 V | 1 | 580 kHz | LED DISPLAY DRIVER | NO | 1 | 40 V | 5.3 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | SUPERTEX INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | TSSOP | 24 | ||||||||||
|
AT9932TS-GVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 2 | LED DISPLAY DRIVER | NO | 1 | TRUE | 2 mA | 5.35 V | 4.65 V | 40 V | 5.3 V | YES | AUTOMOTIVE | R-PDSO-G24 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.8 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP-24 | compliant | EAR99 | 8541.29.00.95 |