Filter Your Search
1 - 10 of 200 results
|
AT93C86A-10SU-2.7
Microchip Technology Inc
|
$0.2811 | Yes | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 2.7V TO 5.5V @ 1MHz AND 1.8V TO 5.5V @ 0.25MHz | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | ||||||||||
|
AT93C86A-10TU-1.8
Microchip Technology Inc
|
$0.3156 | Yes | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | OPERATES AT 250 KHz AT MIN 1.8V | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | Microchip | |||||||||
|
AT93C86A-10TU-2.7
Microchip Technology Inc
|
$0.4281 | Yes | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 2.7V TO 5.5V @ 1MHz AND 1.8V TO 5.5V @ 0.25MHz | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | Microchip | |||||||||||||
|
AT93C86A-10SU-2.7-T
Microchip Technology Inc
|
$0.4500 | Yes | Active | 16.384 kbit | 16 | 1024X16 | 5 V | 2 MHz | EEPROM | ALSO AVAILABLE 2.7V-5.5V OPERATES WITH 1MHZ AND 1.8V-5.5V OPERATES WITH 250KHZ | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1024 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | EAR99 | 8542.32.00.51 | 2017-01-26 | |||||||||
|
AT93C86A-10SU-1.8-T
Microchip Technology Inc
|
$0.4500 | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 2.7V TO 5.5V @ 1MHz AND 1.8V TO 5.5V @ 0.25MHz | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | EAR99 | 8542.31.00.01 | 2017-01-26 | |||||||||||
|
AT93C86A-10PU-1.8
Microchip Technology Inc
|
$0.4713 | Yes | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | 2.7V TO 5.5V @ 1MHz AND 1.8V TO 5.5V @ 0.25MHz | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | 3-WIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | compliant | Microchip | |||||||||||||
|
AT93C86A-10SU-1.8
Microchip Technology Inc
|
$0.5826 | Yes | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | OPERATES AT 250 KHz AT MIN 1.8V | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | MICROWIRE | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | |||||||||
|
AT93C86A-10PU-2.7
Microchip Technology Inc
|
$0.5953 | Yes | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | OPERATES AT 1 MHz AT MIN 2.7V | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 5 V | MICROWIRE | 10 µA | 2 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | compliant | Microchip | ||||||||||||
|
AT93C86A-10SQ-2.7-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 2 MHz | EEPROM | ALSO OPERATES AT 1MHZ AT 2.7MIN | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | NO | MICROWIRE | 15 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | 2017-01-30 | |||||||||
|
AT93C86A-W2.7-11
Atmel Corporation
|
Check for Price | No | Transferred | 16.384 kbit | 16 | 1KX16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE, | unknown | EAR99 | 8542.32.00.51 | DIE |