Parametric results for: AT93C66A-10SI-2.7 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at93c66a10si27
Select parts from the table below to compare.
Compare
Compare
AT93C66A-10SI-2.7
Atmel Corporation
Check for Price No Obsolete 4.096 kbit 16 256X16 5 V 1 MHz EEPROM 8 100 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 2 µA 5.5 V 2.7 V CMOS INDUSTRIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51