Filter Your Search
1 - 10 of 206 results
|
CAT93C56AK-1.8TE7
onsemi
|
Check for Price | No | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | ON SEMICONDUCTOR | SOIC | 0.210 INCH, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT93C56AJ
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 100 | 1000000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 50 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
CAT93C56AKI
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 100 | 1000000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 50 µA | 3 µA | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AT93C56A-10SI-1.8
Atmel Corporation
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 2.7 V | 250 kHz | EEPROM | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 100 nA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ATMEL CORP | SOIC | 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AT93C56A-10TE-2.7
Atmel Corporation
|
Check for Price | No | No | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.7 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT93C56AS-1.8
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | EEPROM | 100 | 1000000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 50 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AT93C56A-10PK-5.0C
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT93C56AK
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 100 | 1000000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 50 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
CAT93C56AKI-TE13
onsemi
|
Check for Price | No | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | MICROWIRE BUS SERIAL INTERFACE; AUTOMATIC WRITE | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | ON SEMICONDUCTOR | SOIC | 0.210 INCH, EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
AT93C56A-W1.8-11
Atmel Corporation
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 2.7 V | 250 kHz | EEPROM | IT CAN ALSO CONFIGURABLE AS 256 X 8 | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | EAR99 | 8542.32.00.51 |