Filter Your Search
1 - 2 of 2 results
|
AT91SAM9XE256B-CU
Microchip Technology Inc
|
$10.3803 | Yes | Active | 32 | 180 MHz | 262144 | 32768 | ARM9 | 20 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B217 | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
AT91SAM9XE256B-CU
Atmel Corporation
|
Check for Price | Transferred | 32 | 180 MHz | 262144 | 20 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B217 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | LFBGA, | unknown | 8542.31.00.01 | Microchip |