Filter Your Search
1 - 4 of 4 results
|
AT91SAM9R64-CU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 200 MHz | 32768 | 65536 | ARM926EJ-S | 32 | 26 | 16 MHz | 49 | 4 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 2 | 1 | 1 | 8 | 8 | YES | MROM | 30 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | GREEN, LFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
AT91SAM9R64-CU-999
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 240 MHz | 32768 | 65536 | ARM9 | YES | CMOS | MROM | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | BGA | 144 | ||||||||||||||||||||||||||||||||||||
|
AT91SAM9R64-CU-999
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 32 | 200 MHz | 32768 | 65536 | ARM926EJ-S | 32 | 26 | 16 MHz | 49 | 4 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 2 | 1 | 1 | 8 | 8 | YES | MROM | 30 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||
|
AT91SAM9R64-CU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 240 MHz | 32768 | 65536 | ARM9 | 32 | 26 | 50 MHz | 48 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e8 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ATMEL CORP | GREEN, LFBGA-144 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 144 |