Filter Your Search
1 - 2 of 2 results
|
AT91SAM9261S-CJ
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 66 MHz | 8192 | 16384 | ARM9 | 32 | 26 | 50 MHz | 93 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 32 | YES | FASTROM | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 40 | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | BGA | LFBGA, BGA217,17X17,32 | 217 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
AT91SAM9261S-CJ
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 66 MHz | 32768 | 16384 | ARM9 | 32 | 26 | 50 MHz | 93 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, MO-205, LFBGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 |