Filter Your Search
1 - 10 of 10 results
|
AT91SAM9260B-CU-100
Microchip Technology Inc
|
$7.3491 | Yes | Yes | Active | 32 | 210 MHz | 8192 | 32 | 26 | 50 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 22 | 3 | 8 | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B217 | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | LFBGA-217 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
AT91SAM9260B-CU
Atmel Corporation
|
$7.9336 | Yes | Transferred | 32 | 210 MHz | 0 | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | YES | YES | ROMLESS | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e8 | 3 | 85 °C | -40 °C | 260 | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 217 | ||||||||||||||
|
AT91SAM9260B-CU-999
Atmel Corporation
|
$9.9783 | Yes | Transferred | 32 | 210 MHz | 0 | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | ROMLESS | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | LFBGA, BGA217,17X17,32 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
|
AT91SAM9260B-CU-999
Microchip Technology Inc
|
$10.7768 | Yes | Yes | Active | 32 | 210 MHz | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | ROM LESS | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
AT91SAM9260B-CU
Microchip Technology Inc
|
$11.9084 | Yes | Yes | Active | 32 | 210 MHz | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | YES | YES | ROM LESS | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MICROCHIP TECHNOLOGY INC | 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT91SAM9260B-QU
Microchip Technology Inc
|
$12.2691 | Yes | Yes | Active | 32 | 180 MHz | 32768 | 8192 | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | NO | YES | FIXED POINT | YES | YES | YES | 22 | 3 | 1 | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | MICROCHIP TECHNOLOGY INC | QFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
AT91SAM9260-CJ
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 210 MHz | 8192 | ARM9 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | YES | YES | ROM LESS | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | e1 | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | LFBGA, BGA217,17X17,32 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 217 | |||||||||||||||||
|
AT91SAM9260B-QU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 210 MHz | 0 | 8192 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | YES | YES | ROMLESS | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | ATMEL CORP | 0.50 MM PITCH, GREEN, PLASTIC, MS-022, QFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 208 | ||||||||||||
|
AT91SAM9260-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 210 MHz | 8192 | ARM9 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | YES | YES | ROM LESS | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B217 | Not Qualified | 85 °C | -40 °C | 217 | PLASTIC/EPOXY | LFBGA | BGA217,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ATMEL CORP | 0.80 MM PITCH, GREEN, MO-205, LFBGA-217 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 217 | |||||||||||||||||||
|
AT91SAM9260-QU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 210 MHz | 8192 | ARM9 | 32 | 26 | 50 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | YES | YES | YES | ROM LESS | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | ATMEL CORP | 0.50 MM PITCH, GREEN, PLASTIC, MS-022, QFP-208 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 208 |