Filter Your Search
1 - 9 of 9 results
|
AT91SAM7XC512B-AU
Microchip Technology Inc
|
$18.3582 | Yes | Yes | Active | 32 | 55 MHz | 524288 | 131072 | 50 MHz | 62 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 17 | 3 | 2 | 8 | 8 | YES | FLASH | 5.5 mA | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | GREEN, MS-026, LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||
|
AT91SAM7XC512-AU
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 55 MHz | 131072 | 131072 | ARM7 | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | GREEN, MS-026, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||
|
AT91SAM7XC512-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 55 MHz | 131072 | 131072 | ARM7 | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | GREEN, MS-026, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 100 | ||||||||||||||||||
|
AT91SAM7XC512-AU-999
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 55 MHz | 131072 | 131072 | ARM7 | YES | CMOS | FLASH | 5.5 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | ATMEL CORP | QFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
AT91SAM7XC512B-CU
Atmel Corporation
|
Check for Price | Transferred | 32 | 55 MHz | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | ATMEL CORP | GREEN, TFBGA-100 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||
|
AT91SAM7XC512-CU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 55 MHz | 131072 | 131072 | ARM7 | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | ATMEL CORP | GREEN, TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 100 | |||||||||||||||||||
|
AT91SAM7XC512-CU
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 55 MHz | 131072 | 131072 | ARM7 | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | GREEN, TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
AT91SAM7XC512B-AU
Atmel Corporation
|
Check for Price | Transferred | 32 | 55 MHz | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | GREEN, MS-026, LQFP-100 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||
|
AT91SAM7XC512B-CU
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 55 MHz | 524288 | 131072 | 50 MHz | 62 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 17 | 3 | 2 | 8 | 8 | YES | FLASH | 5.5 mA | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B100 | e2 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER NICKEL | BALL | 800 µm | BOTTOM | 1.1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | GREEN, TFBGA-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |