Filter Your Search
1 - 1 of 1 results
|
AT91SAM7XC128-AU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 55 MHz | 32768 | 32768 | ARM7 | 50 MHz | 62 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | QFP | GREEN, MS-026, LQFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 |