Filter Your Search
1 - 2 of 2 results
|
AT91SAM7SE256-CU-999
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | BGA | 144 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AT91SAM7SE256-CU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 55 MHz | 262144 | 32768 | ARM7 | 32 | 23 | 50 MHz | 88 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ATMEL CORP | BGA | 144 | unknown | 8542.31.00.01 | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MS-026, LFBGA-144 | 3A991.A.2 |