Filter Your Search
1 - 10 of 10 results
|
AT91M55800A-33CJ-999
Microchip Technology Inc
|
$6.2647 | Yes | Active | 32 | 33 MHz | 8192 | ARM7TDMI | 16 | 24 | 20 MHz | 58 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | YES | NO | YES | 8 | 1 | 8 | NO | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | e1 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.49 mm | 13 mm | 13 mm | MICROCHIP TECHNOLOGY INC | BGA-176 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT91M55800A-33CJ
Microchip Technology Inc
|
$10.9628 | Yes | Yes | Active | 32 | 33 MHz | 8192 | 2048 | ARM7 | 16 | 24 | 20 MHz | 58 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 6 | 3 | 32 | NO | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | FBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.59 mm | 13 mm | 13 mm | MICROCHIP TECHNOLOGY INC | BGA-176 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
AT91M55800A-33AU
Atmel Corporation
|
$11.3000 | Yes | Yes | Transferred | 32 | 33 MHz | 8192 | 2048 | ARM7 | 16 | 24 | 20 MHz | 58 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 7 | 3 | 32 | NO | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ATMEL CORP | LQFP-176 | compliant | 8542.31.00.01 | Microchip | QFP | 176 | ||||
|
AT91M55800A-33AU
Microchip Technology Inc
|
$13.5112 | Yes | Yes | Active | 32 | 33 MHz | 8192 | 2048 | ARM7 | 16 | 24 | 20 MHz | 58 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 6 | 3 | 32 | NO | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | MICROCHIP TECHNOLOGY INC | LQFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
AT91M55800-33CI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 58 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.59 mm | 13 mm | 13 mm | ATMEL CORP | BGA-176 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 176 | ||||||||||||||||||
|
AT91M55800A-33CJ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 33 MHz | 8192 | 2048 | ARM7 | 16 | 24 | 20 MHz | 58 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 7 | 3 | 32 | NO | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | FBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, FINE PITCH | Matte Tin (Sn) - annealed | BALL | 800 µm | BOTTOM | 1.59 mm | 13 mm | 13 mm | ATMEL CORP | BGA-176 | compliant | 8542.31.00.01 | Microchip | BGA | 176 | ||||
|
AT91M55800A-33CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 20 MHz | 58 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | NO | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 176 | PLASTIC/EPOXY | FBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.59 mm | 13 mm | 13 mm | ATMEL CORP | MO-205, BGA-176 | unknown | 8542.31.00.01 | Microchip | BGA | 176 | ||||||||||||||
|
AT91M55800A-33AJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 33 MHz | 8192 | 16 | 24 | 20 MHz | 58 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | NO | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ATMEL CORP | LFQFP, | compliant | 8542.31.00.01 | QFP | 176 | |||||||||||||||||||
|
AT91M55800A-33AI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 20 MHz | 58 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | NO | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e0 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ATMEL CORP | TQFP-176 | unknown | 8542.31.00.01 | QFP | 176 | ||||||||||||||||||
|
AT91M55800-33AI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 24 | 33 MHz | 58 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 1 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | ATMEL CORP | TQFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 176 |