Filter Your Search
1 - 3 of 3 results
|
AT91M40800-33AU
Microchip Technology Inc
|
$5.0049 | Yes | Yes | Active | 32 | 47.7 MHz | 0 | 8192 | ARM7 | 16 | 24 | 40 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||
|
AT91M40800-33AU-999
Microchip Technology Inc
|
$7.2553 | Yes | Active | 32 | 40 MHz | 0 | 16 | 24 | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | LQFP-100 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
AT91M40800-33AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 47.7 MHz | 0 | 8192 | ARM7 | 16 | 24 | 40 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | NO | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | unknown | Microchip | 1.40 MM HEIGHT, TQFP-100 | 3A991.A.2 | 8542.31.00.01 | QFP | 100 |