Filter Your Search
1 - 1 of 1 results
|
AT91M40800-33AI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 47.7 MHz | 0 | 8192 | ARM7 | 16 | 24 | 40 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | NO | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 1.40 MM HEIGHT, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |