Filter Your Search
1 - 10 of 12 results
|
AT91M40800-33AU
Microchip Technology Inc
|
$5.0049 | Yes | Yes | Active | 32 | 47.7 MHz | 0 | 8192 | ARM7 | 16 | 24 | 40 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | NO | NO | YES | 4 | 1 | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||
|
AT91M40800-33AU-999
Microchip Technology Inc
|
$7.2553 | Yes | Active | 32 | 40 MHz | 0 | 16 | 24 | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | LQFP-100 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
AT91M40800A-AI
Microchip Technology Inc
|
Check for Price | Obsolete | 32 | 39 MHz | 0 | 8192 | 2048 | ARM7TDMI | 16 | 32 | 39 MHz | 32 | 3 | YES | MICROCONTROLLER | CMOS | NO | NO | 4 | 2 | 32 | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | TQFP-100 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
AT91M40800
Atmel Corporation
|
Check for Price | Transferred | ATMEL CORP | unknown | , | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT91M40800-33AC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 32 | 33 MHz | 0 | 16 | 24 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | compliant | TQFP-100 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
AT91M40800-33AI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 47.7 MHz | 0 | 8192 | ARM7 | 16 | 24 | 40 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | NO | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | compliant | 1.40 MM HEIGHT, TQFP-100 | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||||||||
|
AT91M40800A-AI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 39 MHz | 0 | 8192 | 2048 | ARM7TDMI | 16 | 32 | 39 MHz | 32 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | 4 | 2 | 32 | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | compliant | TQFP-100 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
AT91M40800-33AJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 47.7 MHz | 0 | 8192 | 16 | 24 | 40 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY | NO | NO | NO | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | compliant | LFQFP, | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||||||||||
|
AT91M40800
Microchip Technology Inc
|
Check for Price | Active | e3 | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT91M40800-33AC
Atmel Corporation
|
Check for Price | No | No | Transferred | 32 | 33 MHz | 0 | 8192 | 16 | 24 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | compliant | LFQFP, | 3A991.A.2 | 8542.31.00.01 | QFP | 100 |