Filter Your Search
1 - 1 of 1 results
|
AT91FR4081-33CI
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 33 MHz | 524288 | 139264 | ARM7 | 16 | 24 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PBGA-B120 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LBGA | BGA120,10X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 11 mm | 17 mm | ATMEL CORP | BGA | BGA-120 | 120 | unknown | 3A991.A.2 | 8542.31.00.01 |