Filter Your Search
1 - 10 of 12 results
|
AT90SCR050HFWXXX-Z1R
Atmel Corporation
|
Check for Price | Transferred | 8 | 16 MHz | 8 MHz | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | MROM | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ATMEL CORP | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 | |||
|
AT90SCR050HFW100-Z1R
INSIDE Secure
|
Check for Price | Contact Manufacturer | 8 | 16 MHz | 8 | 8 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | INSIDE SECURE | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 | ||||
|
AT90SCR050HXXX-Z1T
INSIDE Secure
|
Check for Price | Contact Manufacturer | 8 | 16 MHz | 8 | 8 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | INSIDE SECURE | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 | ||||
|
AT90SCR050HXXX-Z1R
INSIDE Secure
|
Check for Price | Contact Manufacturer | 8 | 16 MHz | 8 | 8 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | INSIDE SECURE | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 | ||||
|
AT90SCR050HFWXXX-Z1R
INSIDE Secure
|
Check for Price | Contact Manufacturer | 8 | 16 MHz | 8 | 8 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | INSIDE SECURE | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 | ||||
|
AT90SCR050HFW100-Z1T
Atmel Corporation
|
Check for Price | Transferred | 8 | 16 MHz | 8 MHz | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | MROM | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ATMEL CORP | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 | |||
|
AT90SCR050HFW100-Z1T
INSIDE Secure
|
Check for Price | Contact Manufacturer | 8 | 16 MHz | 8 | 8 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | INSIDE SECURE | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 | ||||
|
AT90SCR050HXXX-Z1T
Atmel Corporation
|
Check for Price | Transferred | 8 | 16 MHz | 8 MHz | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | MROM | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ATMEL CORP | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 | |||
|
AT90SCR050HXXX-Z1R
Atmel Corporation
|
Check for Price | Transferred | 8 | 16 MHz | 8 MHz | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | MROM | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ATMEL CORP | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 | |||
|
AT90SCR050HFWXXX-Z1T
INSIDE Secure
|
Check for Price | Contact Manufacturer | 8 | 16 MHz | 8 | 8 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | INSIDE SECURE | QFN | HVQCCN, | 28 | unknown | 8542.31.00.01 |