Filter Your Search
1 - 1 of 1 results
![]() |
AT90S4414-4AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2048 | 256 | AVR RISC | 8 | 16 | 4 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 256 BYTES SRAM; 256 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER | NO | NO | NO | 8 | YES | FLASH | 6 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 1 MM HEIGHT, PLASTIC, MS-026ACB, TQFP-44 | 44 | compliant | 8542.31.00.01 | Microchip |