Filter Your Search
1 - 4 of 4 results
|
AT90S2343-10PC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 128 | AVR RISC | 10 MHz | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.5885 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | 8542.31.00.01 | Microchip | |||||
|
AT90S2343-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 128 | AVR RISC | 10 MHz | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.5885 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | 8542.31.00.01 | Microchip | ||||
|
AT90S2343-10SC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 128 | AVR RISC | 10 MHz | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | unknown | 8542.31.00.01 | Microchip | |||
|
AT90S2343-10SI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 128 | AVR RISC | 10 MHz | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | unknown | 8542.31.00.01 | Microchip |