Filter Your Search
1 - 10 of 12 results
|
AT90S2323-10PJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 128 | 10 MHz | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.5885 mm | ATMEL CORP | DIP | DIP, | 8 | compliant | 8542.31.00.01 | |||||
|
AT90S2323-4PI
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.59 mm | ATMEL CORP | DIP | DIP, | 8 | unknown | 8542.31.00.01 | ||||||||||||||
|
AT90S2323-10SI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 128 | AVR RISC | 10 MHz | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | compliant | 8542.31.00.01 | Microchip | |||
|
AT90S2323-4PC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.59 mm | ATMEL CORP | DIP | DIP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||
|
AT90S2323-4SI
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | SOIC | SOP, | 8 | unknown | 8542.31.00.01 | ||||||||||||||
|
AT90S2323-10PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 128 | AVR RISC | 10 MHz | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.5885 mm | ATMEL CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip | ||||
|
AT90S2323-4SC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 4 MHz | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | FLASH | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | SOIC | SOP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||
|
AT90S2323-10SL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 128 | 10 MHz | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | SOIC | SOP, | 8 | compliant | 8542.31.00.01 | ||||||||
|
AT90S2323-10SC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 128 | AVR RISC | 10 MHz | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | compliant | 8542.31.00.01 | Microchip | ||||
|
AT90S2323-10PL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 128 | 10 MHz | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.5885 mm | ATMEL CORP | DIP | DIP, | 8 | compliant | 8542.31.00.01 |