Filter Your Search
1 - 2 of 2 results
|
AT90PWM316-16SE
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | 16 MHz | 11 | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | 0 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 5.5 V | 4.5 V | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 7.51 mm | 20.725 mm | ATMEL CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-32 | 32 | compliant | 8542.31.00.01 | |||||||
|
AT90PWM316-16SE
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR | 16 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | R-PDSO-G32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 7.51 mm | 20.725 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-32 | compliant | 8542.31.00.01 |