Filter Your Search
1 - 10 of 28 results
|
AT90LS2323-4PJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 2048 | 4 MHz | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.5885 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, DIP-8 | compliant | 8542.31.00.01 | |||||||||
|
AT90LS2323-10SL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 10 MHz | 1024 | 128 | 10 MHz | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 6 V | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | SOP, | compliant | 8542.31.00.01 | SOIC | 8 | ||||||||
|
AT90LS2323-10SL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 10 MHz | 1024 | 10 MHz | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 16 | NO | FLASH | 6 V | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 8542.31.00.01 | |||||||||||
|
AT90LS2323-10PI
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 8 | 10 MHz | 1024 | 10 MHz | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 16 | NO | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.59 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, DIP-8 | unknown | 8542.31.00.01 | ||||||||||
|
AT90LS2323-4PL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 4 MHz | 1024 | 128 | 4 MHz | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.5885 mm | ATMEL CORP | DIP, | compliant | 8542.31.00.01 | DIP | 8 | ||||||||
|
AT90LS2323-4SC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2048 | 128 | AVR RISC | 4 MHz | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | compliant | 8542.31.00.01 | SOIC | 8 | ||||||
|
AT90LS2323-4PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2048 | 128 | AVR RISC | 4 MHz | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.5885 mm | ATMEL CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | 8542.31.00.01 | DIP | 8 | ||||||
|
AT90LS2323-4SJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 2048 | 4 MHz | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | MICROCHIP TECHNOLOGY INC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | compliant | 8542.31.00.01 | |||||||||||
|
AT90LS2323-10PI
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 10 MHz | 1024 | 128 | 10 MHz | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 6 V | 4 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.59 mm | ATMEL CORP | DIP, | compliant | 8542.31.00.01 | DIP | 8 | |||||||
|
AT90LS2323-4PJ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 4 MHz | 1024 | 128 | 4 MHz | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.5885 mm | ATMEL CORP | DIP, | compliant | 8542.31.00.01 | DIP | 8 |