Parametric results for: AT89S8252-24AC under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at89s825224ac
Select parts from the table below to compare.
Compare
Compare
AT89S8252-24AC
Atmel Corporation
Check for Price No Obsolete 8 24 MHz 8192 256 8051 8 16 24 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO FLASH 25 mA 6 V 5 V COMMERCIAL S-PQFP-G44 Not Qualified e0 3 70 °C 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TIN LEAD GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm ATMEL CORP QFP 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 44 unknown 8542.31.00.01 Microchip