Filter Your Search
1 - 2 of 2 results
|
AT89S53-24AU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 12288 | 256 | 8051 | YES | 5 V | CMOS | 8 | FLASH | 25 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | ATMEL CORP | QFP | QFP, TQFP44,.47SQ,32 | unknown | 8542.31.00.01 | Microchip | ||||||||
|
AT89S53-24AU
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 24 MHz | 12288 | 256 | 8051 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 25 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip |