Parametric results for: AT89S53-16PA under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at89s5316pa
Select parts from the table below to compare.
Compare
Compare
AT89S53-16PA
Atmel Corporation
Check for Price No Obsolete 8 16 MHz 12288 256 8051 8 16 16 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO FLASH 25 mA 6 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 105 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.59 mm 15.24 mm 52.2 mm ATMEL CORP DIP DIP, DIP40,.6 40 compliant 8542.31.00.01