Filter Your Search
1 - 1 of 1 results
|
AT89S51-24AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 4096 | 128 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 8542.31.00.01 | Microchip |